113299 | Riegler
High-performance silencer, L 168 mm, 6 bar, steel, galvanized, for Pneumatic, 113299
Order No.: 63G5702
EAN: 4047322101721
MPN:
113299
570-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
119.1190 € *
Available in 3 Days: 10 pcs. - if ordered today
Total Price:
119.12 € *
Price list
Quantity
Price per unit*
1 pcs.
119.1190 €
2 pcs.
115.8346 €
3 pcs.
112.7168 €
*incl. VAT plus shipping costs
Subject to prior sale
High performance silencer, 113299, Riegler
Multi-chamber silencer with a high blow-off rate, short exhaust time and excellent silencing effect.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | high-performance silencer | |
| Thread size | G1 1/2 | |
| Pressure | 6 bar | |
| Material | steel, galvanized | |
| Length | 168 mm | |
| Suitable for | Pneumatic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 84819000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |