113294 | Riegler
Weld-on socket, L 71 mm, 50 bar, steel, for pipe systems, 113294
Order No.: 63G3480
EAN: 4047322395724
MPN:
113294
SFM 16-3071
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.7461 € *
Available in 3 Days: 24 pcs. - if ordered today
Total Price:
9.75 € *
Price list
Quantity
Price per unit*
1 pcs.
9.7461 €
3 pcs.
9.2463 €
5 pcs.
8.8060 €
7 pcs.
8.2705 €
10 pcs.
7.8064 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | weld-on socket | |
| Thread size | Rp 3 | |
| Pressure | 50 bar | |
| Material | steel | |
| Length | 71 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73079210 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |