113291 | Riegler
Weld-on socket, L 48 mm, 50 bar, steel, for pipe systems, 113291
Order No.: 63G3473
EAN: 4047322347938
MPN:
113291
SFM 16-11248
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.4986 € *
Available in 3 Days: 25 pcs. - if ordered today
Total Price:
3.50 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4986 €
10 pcs.
3.3201 €
15 pcs.
3.1535 €
25 pcs.
2.9750 €
50 pcs.
2.7965 €
*incl. VAT plus shipping costs
Subject to prior sale
Weld-on coupler, 113291, Riegler
Weld-on coupler 16, IT/IT, steel with a bare metal surface ST 37-2, continuous thread.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | weld-on socket | |
| Thread size | Rp 1 1/2 | |
| Pressure | 50 bar | |
| Material | steel | |
| Length | 48 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73079210 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |