113293 | Riegler
Weld-on socket, L 65 mm, 50 bar, steel, for pipe systems, 113293
Order No.: 63G3478
EAN: 4047322395717
MPN:
113293
SFM 16-21265
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.0329 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
7.03 € *
Price list
Quantity
Price per unit*
1 pcs.
7.0329 €
3 pcs.
6.6759 €
5 pcs.
6.3546 €
7 pcs.
5.9738 €
10 pcs.
5.6287 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | weld-on socket | |
| Thread size | Rp 2 1/2 | |
| Pressure | 50 bar | |
| Material | steel | |
| Length | 65 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73079210 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |