113290 | Riegler

Weld-on socket, L 48 mm, 50 bar, steel, for pipe systems, 113290

Order No.: 63G3474
EAN: 4047322347921
MPN:
113290
SFM 16-11448
113290 Riegler Fittings and Accessories Image 1
113290 Riegler Fittings and Accessories Image 2
113290 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.2249 € *
Available in 3 Days: 30 pcs. - if ordered today
Total Price:
3.22 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2249 €
10 pcs.
3.0583 €
15 pcs.
2.9155 €
25 pcs.
2.7370 €
50 pcs.
2.5823 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type weld-on socket
Thread size Rp 1 1/4
Pressure 50 bar
Material steel
Length 48 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin CN
Customs tariff number 73079210
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes