113289 | Riegler
Weld-on socket, L 43 mm, 50 bar, steel, for pipe systems, 113289
Order No.: 63G3475
EAN: 4047322347914
MPN:
113289
SFM 16-1043
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.3086 € *
Available in 3 Days: 78 pcs. - if ordered today
Total Price:
2.31 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3086 €
10 pcs.
2.1896 €
25 pcs.
2.0468 €
50 pcs.
1.9159 €
100 pcs.
1.8326 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | weld-on socket | |
| Thread size | Rp 1 | |
| Pressure | 50 bar | |
| Material | steel | |
| Length | 43 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73079210 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |