113288 | Riegler
Weld-on socket, L 36 mm, 50 bar, steel, for pipe systems, 113288
Order No.: 63G3481
EAN: 4047322347907
MPN:
113288
SFM 16-3436
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.6779 € *
Available in 3 Days: 36 pcs. - if ordered today
Total Price:
1.68 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6779 €
10 pcs.
1.5827 €
25 pcs.
1.4399 €
50 pcs.
1.3447 €
100 pcs.
1.2733 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | weld-on socket | |
| Thread size | Rp 3/4 | |
| Pressure | 50 bar | |
| Material | steel | |
| Length | 36 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73079210 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |