113287 | Riegler

Weld-on socket, L 34 mm, 50 bar, steel, for pipe systems, 113287

Order No.: 63G3476
EAN: 4047322347891
MPN:
113287
SFM 16-1234
113287 Riegler Fittings and Accessories Image 1
113287 Riegler Fittings and Accessories Image 2
113287 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2019 € *
Available in 3 Days: 387 pcs. - if ordered today
Total Price:
1.20 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2019 €
10 pcs.
1.1067 €
25 pcs.
1.0115 €
50 pcs.
0.9401 €
100 pcs.
0.8806 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type weld-on socket
Thread size Rp 1/2
Pressure 50 bar
Material steel
Length 34 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin CN
Customs tariff number 73079210
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes