113286 | Riegler

Weld-on socket, L 26 mm, 50 bar, steel, for pipe systems, 113286

Order No.: 63G3482
EAN: 4047322347884
MPN:
113286
SFM 16-3826
113286 Riegler Fittings and Accessories Image 1
113286 Riegler Fittings and Accessories Image 2
113286 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.1543 € *
Available in 3 Days: 20 pcs. - if ordered today
Total Price:
1.15 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1543 €
10 pcs.
1.0591 €
25 pcs.
0.9639 €
50 pcs.
0.9044 €
100 pcs.
0.8449 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type weld-on socket
Thread size Rp 3/8
Pressure 50 bar
Material steel
Length 26 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin CN
Customs tariff number 73079210
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes