113285 | Riegler
Weld-on socket, L 25 mm, 50 bar, steel, for pipe systems, 113285
Order No.: 63G3477
EAN: 4047322347877
MPN:
113285
SFM 16-1425
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1067 € *
Available in 3 Days: 45 pcs. - if ordered today
Total Price:
1.11 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1067 €
10 pcs.
1.0115 €
25 pcs.
0.9163 €
50 pcs.
0.8568 €
100 pcs.
0.8092 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | weld-on socket | |
| Thread size | Rp 1/4 | |
| Pressure | 50 bar | |
| Material | steel | |
| Length | 25 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73079210 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |