113284 | Riegler
Double pipe nipple, L 200 mm, 50 bar, steel, galvanized, for pipe systems, 113284
Order No.: 63G7300
EAN: 4047322395687
MPN:
113284
SFR 23-30200
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.5874 € *
Available in 3 Days: 5 pcs. - if ordered today
Total Price:
19.59 € *
Price list
Quantity
Price per unit*
1 pcs.
19.5874 €
3 pcs.
18.6235 €
5 pcs.
17.7548 €
7 pcs.
16.7195 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double pipe nipple | |
| Thread size | R3 | |
| Pressure | 50 bar | |
| Material | steel, galvanized | |
| Length | 200 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73071990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |