113283 | Riegler

Double pipe nipple, L 180 mm, 50 bar, steel, galvanized, for pipe systems, 113283

Order No.: 63G7299
EAN: 4047322395670
MPN:
113283
SFR 23-30180
113283 Riegler Fittings and Accessories Image 1
113283 Riegler Fittings and Accessories Image 2
113283 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.6953 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
17.70 € *
Price list
Quantity
Price per unit*
1 pcs.
17.6953 €
3 pcs.
16.8266 €
5 pcs.
16.0412 €
7 pcs.
15.1011 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type double pipe nipple
Thread size R3
Pressure 50 bar
Material steel, galvanized
Length 180 mm
Suitable for pipe systems
Logistics
Property Value
Customs tariff number 73071990
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes