113279 | Riegler

Double pipe nipple, L 80 mm, 50 bar, steel, galvanized, for pipe systems, 113279

Order No.: 63G7302
EAN: 4047322395632
MPN:
113279
SFR 23-3080
113279 Riegler Fittings and Accessories Image 1
113279 Riegler Fittings and Accessories Image 2
113279 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.9234 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
12.92 € *
Price list
Quantity
Price per unit*
1 pcs.
12.9234 €
3 pcs.
12.2927 €
5 pcs.
11.7215 €
7 pcs.
11.0313 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type double pipe nipple
Thread size R3
Pressure 50 bar
Material steel, galvanized
Length 80 mm
Suitable for pipe systems
Logistics
Property Value
Customs tariff number 73071990
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes