113264 | Riegler
Double pipe nipple, L 200 mm, 50 bar, steel, galvanized, for pipe systems, 113264
Order No.: 63G7202
EAN: 4047322347778
MPN:
113264
SFR 23-112200
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.5212 € *
Available in 3 Days: 7 pcs. - if ordered today
Total Price:
6.52 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5212 €
3 pcs.
6.1999 €
5 pcs.
5.8905 €
7 pcs.
5.5454 €
10 pcs.
5.2241 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double pipe nipple | |
| Thread size | R1 1/2 | |
| Pressure | 50 bar | |
| Material | steel, galvanized | |
| Length | 200 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73071990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |