113263 | Riegler

Double pipe nipple, L 180 mm, 50 bar, steel, galvanized, for pipe systems, 113263

Order No.: 63G7200
EAN: 4047322347754
MPN:
113263
SFR 23-112180
113263 Riegler Fittings and Accessories Image 1
113263 Riegler Fittings and Accessories Image 2
113263 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.8786 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
5.88 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8786 €
5 pcs.
5.5692 €
10 pcs.
5.3074 €
15 pcs.
4.9861 €
20 pcs.
4.7005 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type double pipe nipple
Thread size R1 1/2
Pressure 50 bar
Material steel, galvanized
Length 180 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin CN
Customs tariff number 73071990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes