113260 | Riegler

Double pipe nipple, L 100 mm, 50 bar, steel, galvanized, for pipe systems, 113260

Order No.: 63G7195
EAN: 4047322347655
MPN:
113260
SFR 23-112100
113260 Riegler Fittings and Accessories Image 1
113260 Riegler Fittings and Accessories Image 2
113260 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.4986 € *
Available in 3 Days: 27 pcs. - if ordered today
Total Price:
3.50 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4986 €
10 pcs.
3.3201 €
15 pcs.
3.1535 €
25 pcs.
2.9750 €
50 pcs.
2.7965 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type double pipe nipple
Thread size R1 1/2
Pressure 50 bar
Material steel, galvanized
Length 100 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin CN
Customs tariff number 73071990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes