113240 | Riegler

Double pipe nipple, L 200 mm, 50 bar, steel, galvanized, for pipe systems, 113240

Order No.: 63G7312
EAN: 4047322347396
MPN:
113240
SFR 23-34200
113240 Riegler Fittings and Accessories Image 1
113240 Riegler Fittings and Accessories Image 2
113240 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.3320 € *
Available in 3 Days: 10 pcs. - if ordered today
Total Price:
3.33 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3320 €
10 pcs.
3.1535 €
15 pcs.
2.9512 €
25 pcs.
2.7608 €
50 pcs.
2.6418 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type double pipe nipple
Thread size R3/4
Pressure 50 bar
Material steel, galvanized
Length 200 mm
Suitable for pipe systems
Logistics
Property Value
Customs tariff number 73071990
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes