113159 | Riegler
Counter nut, L 19 mm, 25 bar, malleable cast iron, hot-dip galvanized, for pipe systems, 113159
Order No.: 63G4438
EAN: 4047322396387
MPN:
113159
TFG 310-30
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.8397 € *
Available in 3 Days: 10 pcs. - if ordered today
Total Price:
13.84 € *
Price list
Quantity
Price per unit*
1 pcs.
13.8397 €
3 pcs.
13.1614 €
5 pcs.
12.5426 €
7 pcs.
11.8048 €
*incl. VAT plus shipping costs
Subject to prior sale
Counter nut, 113159, Riegler
Counter nut 310, IT, Rp 3, Operating temperature -20°C to 300°C, black malleable cast iron, Hot-dip galvanised, DIN EN 10242.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | counter nut | |
| Thread size | Rp 3 | |
| Pressure | 25 bar | |
| Material | malleable cast iron, hot-dip galvanized | |
| Length | 19 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73071910 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |