113154 | Riegler

Counter nut, L 9 mm, 25 bar, malleable cast iron, hot-dip galvanized, for pipe systems, 113154

Order No.: 63G4439
EAN: 4047322396318
MPN:
113154
TFG 310-34
113154 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.3209 € *
Available in 3 Days: 7 pcs. - if ordered today
Total Price:
1.32 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3209 €
10 pcs.
1.2495 €
25 pcs.
1.1424 €
50 pcs.
1.0710 €
100 pcs.
0.9996 €
*incl. VAT plus shipping costs
Subject to prior sale

Counter nut, 113154, Riegler

Counter nut 310, IT, Rp 3/4, Operating temperature -20°C to 300°C, black malleable cast iron, Hot-dip galvanised, DIN EN 10242.

Technical specifications
Filter Property Value
Product type counter nut
Thread size Rp 3/4
Pressure 25 bar
Material malleable cast iron, hot-dip galvanized
Length 9 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin CN
Customs tariff number 73071910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes