113150 | Riegler
Cap, L 38 mm, 25 bar, malleable cast iron, hot-dip galvanized, for pipe systems, 113150
Order No.: 63G5736
EAN: 4047322395410
MPN:
113150
TFK 300-30
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.5894 € *
Available in 3 Days: 10 pcs. - if ordered today
Total Price:
14.59 € *
Price list
Quantity
Price per unit*
1 pcs.
14.5894 €
3 pcs.
13.8754 €
5 pcs.
13.2328 €
7 pcs.
12.4474 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cap | |
| Thread size | Rp 3 | |
| Pressure | 25 bar | |
| Material | malleable cast iron, hot-dip galvanized | |
| Length | 38 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73071910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |