113146 | Riegler
Cap, L 27 mm, 25 bar, malleable cast iron, hot-dip galvanized, for pipe systems, 113146
Order No.: 63G5730
EAN: 4047322253628
MPN:
113146
TFK 300-114
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.1773 € *
Available in 3 Days: 23 pcs. - if ordered today
Total Price:
3.18 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1773 €
10 pcs.
3.0226 €
15 pcs.
2.8679 €
25 pcs.
2.7013 €
50 pcs.
2.5466 €
*incl. VAT plus shipping costs
Subject to prior sale
Cap, 113146, Riegler
Cap 300, IT, Rp 1 1/4, Operating temperature -20°C to 300°C, black malleable cast iron, Hot-dip galvanised, DIN EN 10242.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cap | |
| Thread size | Rp 1 1/4 | |
| Pressure | 25 bar | |
| Material | malleable cast iron, hot-dip galvanized | |
| Length | 27 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73071910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |