113148 | Riegler

Cap, L 32 mm, 25 bar, malleable cast iron, hot-dip galvanized, for pipe systems, 113148

Order No.: 63G5735
EAN: 4047322253642
MPN:
113148
TFK 300-20
113148 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.6759 € *
Available in 3 Days: 26 pcs. - if ordered today
Total Price:
6.68 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6759 €
3 pcs.
6.3308 €
5 pcs.
6.0333 €
7 pcs.
5.6644 €
10 pcs.
5.3431 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type cap
Thread size Rp 2
Pressure 25 bar
Material malleable cast iron, hot-dip galvanized
Length 32 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin CN
Customs tariff number 73071910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes