113145 | Riegler

Cap, L 24 mm, 25 bar, malleable cast iron, hot-dip galvanized, for pipe systems, 113145

Order No.: 63G5731
EAN: 4047322253604
MPN:
113145
TFK 300-10
113145 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.2729 € *
Available in 3 Days: 51 pcs. - if ordered today
Total Price:
2.27 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2729 €
10 pcs.
2.1539 €
25 pcs.
2.0111 €
50 pcs.
1.8802 €
100 pcs.
1.7969 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type cap
Thread size Rp 1
Pressure 25 bar
Material malleable cast iron, hot-dip galvanized
Length 24 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin CN
Customs tariff number 73071910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes