113143 | Riegler

Cap, L 19 mm, 25 bar, malleable cast iron, hot-dip galvanized, for pipe systems, 113143

Order No.: 63G5732
EAN: 4047322253567
MPN:
113143
TFK 300-12
113143 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.5589 € *
Available in 3 Days: 178 pcs. - if ordered today
Total Price:
1.56 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5589 €
10 pcs.
1.4756 €
25 pcs.
1.3447 €
50 pcs.
1.2614 €
100 pcs.
1.1781 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type cap
Thread size Rp 1/2
Pressure 25 bar
Material malleable cast iron, hot-dip galvanized
Length 19 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin CN
Customs tariff number 73071910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes