113128 | Riegler
Reducing sleeve, 25 bar, malleable cast iron, hot-dip galvanized, for pipe systems, 113128
Order No.: 63G6776
EAN: 4047322395304
MPN:
113128
TFM 246-21220
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.2538 € *
Available in 3 Days: 11 pcs. - if ordered today
Total Price:
20.25 € *
Price list
Quantity
Price per unit*
1 pcs.
20.2538 €
3 pcs.
19.2661 €
5 pcs.
18.3617 €
7 pcs.
17.2907 €
*incl. VAT plus shipping costs
Subject to prior sale
Reducing sleeve, 113128, Riegler
Reducing sleeve is characterized by its high mechanical strength and surface quality to DIN 2444. It is completely coated with a layer of pure zinc and is therefore suitable for drinking water. It is also protected against rust. The fitting is used in pipe construction, plumbing and gas installations as well as a wide range of industrial applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reducing sleeve | |
| Thread size | Rp 2 1/2, R2 | |
| Pressure | 25 bar | |
| Material | malleable cast iron, hot-dip galvanized | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73071910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |