113126 | Riegler
Reducing sleeve, L 70 mm, 25 bar, malleable cast iron, hot-dip galvanized, for pipe systems, 113126
Order No.: 63G6778
EAN: 4047322348409
MPN:
113126
TFM 246-20114
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.8643 € *
Available in 3 Days: 12 pcs. - if ordered today
Total Price:
11.86 € *
Price list
Quantity
Price per unit*
1 pcs.
11.8643 €
3 pcs.
11.2931 €
5 pcs.
10.7576 €
7 pcs.
10.1269 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reducing sleeve | |
| Thread size | Rp 2, R1 1/4 | |
| Pressure | 25 bar | |
| Material | malleable cast iron, hot-dip galvanized | |
| Length | 70 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73071910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |