113122 | Riegler

Reducing sleeve, L 60 mm, 25 bar, malleable cast iron, hot-dip galvanized, for pipe systems, 113122

Order No.: 63G6770
EAN: 4047322253543
MPN:
113122
TFM 246-11410
113122 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.1757 € *
Available in 3 Days: 15 pcs. - if ordered today
Total Price:
7.18 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1757 €
3 pcs.
6.8187 €
5 pcs.
6.4855 €
7 pcs.
6.0928 €
10 pcs.
5.7477 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type reducing sleeve
Thread size Rp 1 1/4, R1
Pressure 25 bar
Material malleable cast iron, hot-dip galvanized
Length 60 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin CN
Customs tariff number 73071910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes