113119 | Riegler

Reducing sleeve, L 55 mm, 25 bar, malleable cast iron, hot-dip galvanized, for pipe systems, 113119

Order No.: 63G6772
EAN: 4047322253475
MPN:
113119
TFM 246-1012
113119 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.1408 € *
Available in 3 Days: 20 pcs. - if ordered today
Total Price:
5.14 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1408 €
5 pcs.
4.8790 €
10 pcs.
4.6410 €
15 pcs.
4.3673 €
20 pcs.
4.1174 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type reducing sleeve
Thread size Rp 1, R1/2
Pressure 25 bar
Material malleable cast iron, hot-dip galvanized
Length 55 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin CN
Customs tariff number 73071910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes