113118 | Riegler

Reducing sleeve, L 48 mm, 25 bar, malleable cast iron, hot-dip galvanized, for pipe systems, 113118

Order No.: 63G6782
EAN: 4047322253451
MPN:
113118
TFM 246-3412
113118 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.8556 € *
Available in 3 Days: 18 pcs. - if ordered today
Total Price:
3.86 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8556 €
5 pcs.
3.6652 €
10 pcs.
3.4867 €
15 pcs.
3.2725 €
20 pcs.
3.0821 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type reducing sleeve
Thread size Rp 3/4, R1/2
Pressure 25 bar
Material malleable cast iron, hot-dip galvanized
Length 48 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin CN
Customs tariff number 73071910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes