113117 | Riegler

Reducing sleeve, L 43 mm, 25 bar, malleable cast iron, hot-dip galvanized, for pipe systems, 113117

Order No.: 63G6775
EAN: 4047322253413
MPN:
113117
TFM 246-1238
113117 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.9512 € *
Available in 3 Days: 16 pcs. - if ordered today
Total Price:
2.95 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9512 €
10 pcs.
2.8084 €
15 pcs.
2.6180 €
25 pcs.
2.4514 €
50 pcs.
2.3443 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type reducing sleeve
Thread size Rp 1/2, R3/8
Pressure 25 bar
Material malleable cast iron, hot-dip galvanized
Length 43 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin CN
Customs tariff number 73071910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes