113115 | Riegler

Reducing sleeve, L 35 mm, 25 bar, malleable cast iron, hot-dip galvanized, for pipe systems, 113115

Order No.: 63G6783
EAN: 4047322253376
MPN:
113115
TFM 246-3814
113115 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.9512 € *
Available in 3 Days: 11 pcs. - if ordered today
Total Price:
2.95 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9512 €
10 pcs.
2.8084 €
15 pcs.
2.6180 €
25 pcs.
2.4514 €
50 pcs.
2.3443 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type reducing sleeve
Thread size Rp 3/8, R1/4
Pressure 25 bar
Material malleable cast iron, hot-dip galvanized
Length 35 mm
Suitable for pipe systems
Logistics
Property Value
Customs tariff number 73071910
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes