113084 | Riegler

Reducer piece, L 40 mm, 25 bar, malleable cast iron, hot-dip galvanized, for pipe systems, 113084

Order No.: 63G7033
EAN: 4047322392211
MPN:
113084
TFR 241-21220
113084 Riegler Fittings and Accessories Image 1
113084 Riegler Fittings and Accessories Image 2
113084 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.9004 € *
Available in 3 Days: 25 pcs. - if ordered today
Total Price:
10.90 € *
Price list
Quantity
Price per unit*
1 pcs.
10.9004 €
3 pcs.
10.3530 €
5 pcs.
9.8770 €
7 pcs.
9.2939 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type reducer piece
Thread size Rp 2, R2 1/2
Pressure 25 bar
Material malleable cast iron, hot-dip galvanized
Length 40 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin CN
Customs tariff number 73071910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes