113078 | Riegler
Reducer piece, L 48 mm, 25 bar, malleable cast iron, hot-dip galvanized, for pipe systems, 113078
Order No.: 63G7037
EAN: 4047322348348
MPN:
113078
TFR 241-2012
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.1995 € *
Available in 3 Days: 8 pcs. - if ordered today
Total Price:
7.20 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1995 €
3 pcs.
6.8306 €
5 pcs.
6.5093 €
7 pcs.
6.1166 €
10 pcs.
5.7596 €
*incl. VAT plus shipping costs
Subject to prior sale
Reducing piece, 113078, Riegler
Reducing piece 241 is characterized by its high mechanical strength and surface quality to DIN 2444. It is completely coated with a layer of pure zinc and is therefore suitable for drinking water. It is also protected against rust. The fitting is used in pipe construction, plumbing and gas installations as well as a wide range of industrial applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reducer piece | |
| Thread size | Rp 1/2, R2 | |
| Pressure | 25 bar | |
| Material | malleable cast iron, hot-dip galvanized | |
| Length | 48 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73071910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |