113083 | Riegler

Reducer piece, L 40 mm, 25 bar, malleable cast iron, hot-dip galvanized, for pipe systems, 113083

Order No.: 63G7032
EAN: 4047322392204
MPN:
113083
TFR241-212112
113083 Riegler Fittings and Accessories Image 1
113083 Riegler Fittings and Accessories Image 2
113083 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.9119 € *
Available in 3 Days: 18 pcs. - if ordered today
Total Price:
11.91 € *
Price list
Quantity
Price per unit*
1 pcs.
11.9119 €
3 pcs.
11.3288 €
5 pcs.
10.7933 €
7 pcs.
10.1626 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type reducer piece
Thread size Rp 1 1/2, R2 1/2
Pressure 25 bar
Material malleable cast iron, hot-dip galvanized
Length 40 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin CN
Customs tariff number 73071910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes