113081 | Riegler

Reducer piece, L 35 mm, 25 bar, malleable cast iron, hot-dip galvanized, for pipe systems, 113081

Order No.: 63G7035
EAN: 4047322252799
MPN:
113081
TFR 241-20114
113081 Riegler Fittings and Accessories Image 1
113081 Riegler Fittings and Accessories Image 2
113081 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.4022 € *
Available in 3 Days: 51 pcs. - if ordered today
Total Price:
6.40 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4022 €
3 pcs.
6.0809 €
5 pcs.
5.7834 €
7 pcs.
5.4264 €
10 pcs.
5.1289 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type reducer piece
Thread size Rp 1 1/4, R2
Pressure 25 bar
Material malleable cast iron, hot-dip galvanized
Length 35 mm
Suitable for pipe systems
Logistics
Property Value
Customs tariff number 73071910
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes