113079 | Riegler
Reducer piece, L 48 mm, 25 bar, malleable cast iron, hot-dip galvanized, for pipe systems, 113079
Order No.: 63G7038
EAN: 4047322252775
MPN:
113079
TFR 241-2034
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.8187 € *
Available in 3 Days: 26 pcs. - if ordered today
Total Price:
6.82 € *
Price list
Quantity
Price per unit*
1 pcs.
6.8187 €
3 pcs.
6.4736 €
5 pcs.
6.1642 €
7 pcs.
5.7953 €
10 pcs.
5.4621 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reducer piece | |
| Thread size | Rp 3/4, R2 | |
| Pressure | 25 bar | |
| Material | malleable cast iron, hot-dip galvanized | |
| Length | 48 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73071910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |