112854 | Riegler
Sheet, 25 bar, malleable cast iron, hot-dip galvanized, for pipe systems, 112854
Order No.: 63G3574
EAN: 4047322391917
MPN:
112854
TFB 2-30
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
64.7598 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
64.76 € *
Price list
Quantity
Price per unit*
1 pcs.
64.7598 €
2 pcs.
61.9633 €
3 pcs.
59.3929 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sheet | |
| Thread size | 2 x Rp 3 | |
| Pressure | 25 bar | |
| Material | malleable cast iron, hot-dip galvanized | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73071910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |