112851 | Riegler

Sheet, 25 bar, malleable cast iron, hot-dip galvanized, for pipe systems, 112851

Order No.: 63G3567
EAN: 4047322251631
MPN:
112851
TFB 2-112
112851 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.8270 € *
Available in 3 Days: 5 pcs. - if ordered today
Total Price:
15.83 € *
Price list
Quantity
Price per unit*
1 pcs.
15.8270 €
3 pcs.
15.0535 €
5 pcs.
14.3514 €
7 pcs.
13.5065 €
*incl. VAT plus shipping costs
Subject to prior sale

Malleable iron fitting, 112851, Riegler

The classic-and the most popular-screw fitting for pipe construction. This fitting is characterized by its high mechanical strength and surface quality to DIN 2444. It is completely coated with a layer of pure zinc and is therefore suitable for drinking water; it is also protected against rust. The fitting is used in pipe construction, plumbing and gas installation as well as a wide range of industrial applications.

Technical specifications
Filter Property Value
Product type sheet
Thread size 2 x Rp 1 1/2
Pressure 25 bar
Material malleable cast iron, hot-dip galvanized
Suitable for pipe systems
Logistics
Property Value
Country of origin CN
Customs tariff number 73071910
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes