112780 | Riegler

T connector, 60 bar, brass, nickel-plated, for pipe systems, 112780

Order No.: 63G8644
EAN: 4047322533560
MPN:
112780
N 254.71
112780 Riegler Fittings and Accessories Image 1
112780 Riegler Fittings and Accessories Image 2
112780 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.9512 € *
Available in 3 Days: 272 pcs. - if ordered today
Total Price:
2.95 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9512 €
10 pcs.
2.7965 €
15 pcs.
2.6180 €
25 pcs.
2.4514 €
50 pcs.
2.3443 €
*incl. VAT plus shipping costs
Subject to prior sale

T-piece, 112780, Riegler

T-piece, Interior / interior / exterior, G/R 1/8, Operating pressure max. 60 bar, Operating Temperature max. 150 °C, nickel-plated brass.

Technical specifications
Filter Property Value
Product type T connector
Thread size 2 x G1/8, R1/8
Pressure 60 bar
Material brass, nickel-plated
Suitable for pipe systems
Logistics
Property Value
Country of origin IT
Customs tariff number 74122000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes
Substance description Lead