112751 | Riegler
Angle piece, L 45 mm, 60 bar, brass, nickel-plated, for pipe systems, 112751
Order No.: 63G9743
EAN: 4047322162074
MPN:
112751
N 253.33
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.8155 € *
Available in 3 Days: 24 pcs. - if ordered today
Total Price:
14.82 € *
Price list
Quantity
Price per unit*
1 pcs.
14.8155 €
3 pcs.
14.0896 €
5 pcs.
13.4232 €
7 pcs.
12.6378 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angle piece | |
| Thread size | 2 x G1 | |
| Pressure | 60 bar | |
| Material | brass, nickel-plated | |
| Length | 45 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |