112746 | Riegler
Angle piece, L 21 mm, 60 bar, brass, nickel-plated, for pipe systems, 112746
Order No.: 63G9749
EAN: 4047322161961
MPN:
112746
N 253.11
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.4871 € *
Available in 3 Days: 270 pcs. - if ordered today
Total Price:
2.49 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4871 €
10 pcs.
2.3681 €
15 pcs.
2.2015 €
25 pcs.
2.0706 €
50 pcs.
1.9754 €
*incl. VAT plus shipping costs
Subject to prior sale
Angled piece, 112746, Riegler
Angled piece, interior / interior, G 1/8, AF 10, Operating pressure max. 60 bar, Operating temperature max. 150 °C, nickel-plated brass.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angle piece | |
| Thread size | 2 x G1/8 | |
| Pressure | 60 bar | |
| Material | brass, nickel-plated | |
| Length | 21 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |