112747 | Riegler
Angle piece, L 25.5 mm, 60 bar, brass, nickel-plated, for pipe systems, 112747
Order No.: 63G9747
EAN: 4047322161978
MPN:
112747
N 253.12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.3320 € *
Available in 3 Days: 219 pcs. - if ordered today
Total Price:
3.33 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3320 €
10 pcs.
3.1535 €
15 pcs.
2.9988 €
25 pcs.
2.8203 €
50 pcs.
2.6656 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angle piece | |
| Thread size | 2 x G1/4 | |
| Pressure | 60 bar | |
| Material | brass, nickel-plated | |
| Length | 25.5 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |