112669 | Riegler
Angle piece, L 27.4 mm, 20 bar, stainless steel, for pipe systems, 112669
Order No.: 63G9693
EAN: 4047322065801
MPN:
112669
253.21-ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.8310 € *
Available in 3 Days: 169 pcs. - if ordered today
Total Price:
5.83 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8310 €
5 pcs.
5.5335 €
10 pcs.
5.2717 €
15 pcs.
4.9504 €
20 pcs.
4.6648 €
*incl. VAT plus shipping costs
Subject to prior sale
Angled piece, 112669, Riegler
Angled piece 90°, interior / interior, Rp 1/2, Operating pressure max. 20 bar, Operating temperature max. 175 °C, Stainless steel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angle piece | |
| Thread size | 2 x Rp 1/2 | |
| Pressure | 20 bar | |
| Material | stainless steel | |
| Length | 27.4 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73072290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |