112668 | Riegler
Angle piece, L 22.5 mm, 20 bar, stainless steel, for pipe systems, 112668
Order No.: 63G9697
EAN: 4047322065665
MPN:
112668
253.13-ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.5458 € *
Available in 3 Days: 203 pcs. - if ordered today
Total Price:
4.55 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5458 €
5 pcs.
4.3197 €
10 pcs.
4.1055 €
15 pcs.
3.8556 €
20 pcs.
3.6414 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angle piece | |
| Thread size | 2 x Rp 3/8 | |
| Pressure | 20 bar | |
| Material | stainless steel | |
| Length | 22.5 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73072290 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |