112666 | Riegler
Angle piece, L 16.4 mm, 20 bar, stainless steel, for pipe systems, 112666
Order No.: 63G9695
EAN: 4047322065627
MPN:
112666
253.11-ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.7723 € *
Available in 3 Days: 75 pcs. - if ordered today
Total Price:
3.77 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7723 €
5 pcs.
3.5700 €
10 pcs.
3.4034 €
15 pcs.
3.2011 €
20 pcs.
3.0226 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angle piece | |
| Thread size | 2 x Rp 1/8 | |
| Pressure | 20 bar | |
| Material | stainless steel | |
| Length | 16.4 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73072290 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |