112606 | Riegler
Distributor, L 76 mm, 60 bar, brass, for hose, 112606
Order No.: 63G9237
EAN: 4047322066341
MPN:
112606
256.01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.0904 € *
Available in 3 Days: 467 pcs. - if ordered today
Total Price:
12.09 € *
Price list
Quantity
Price per unit*
1 pcs.
12.0904 €
3 pcs.
11.4954 €
5 pcs.
10.9599 €
7 pcs.
10.3173 €
*incl. VAT plus shipping costs
Subject to prior sale
Distributor, 112606, Riegler
Distributor, 3-fold, G 3/8 interior, 3 x G3/8 interior thread, Bright brass, Max. operating pressure 60 bar, Temperature max. 150°C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | distributor | |
| Thread size | 3 x G3/8, G3/8 | |
| Pressure | 60 bar | |
| Material | brass | |
| Length | 76 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | Lead |