112589 | Riegler

T connector, L 40 mm, 12 bar, aluminum, for Pneumatic, 112589

Order No.: 63G8740
EAN: 4047322030601
MPN:
112589
16.0963
112589 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.0309 € *
Available in 3 Days: 9 pcs. - if ordered today
Total Price:
12.03 € *
Price list
Quantity
Price per unit*
1 pcs.
12.0309 €
3 pcs.
11.4478 €
5 pcs.
10.9123 €
7 pcs.
10.2697 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type T connector
Thread size 3 x G3/8
Pressure 12 bar
Material aluminum
Length 40 mm
Suitable for Pneumatic
Logistics
Property Value
Country of origin IT
Customs tariff number 74122000
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes