112490 | Riegler
Change reduction, L 28 mm, 400 bar, stainless steel, for pipe systems, 112490
Order No.: 63G5875
EAN: 4047322127431
MPN:
112490
ES 300
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.5168 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
17.52 € *
Price list
Quantity
Price per unit*
1 pcs.
17.5168 €
3 pcs.
16.6600 €
5 pcs.
15.8746 €
7 pcs.
14.9464 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | change reduction | |
| Thread size | G1/8, G1/4 | |
| Pressure | 400 bar | |
| Material | stainless steel | |
| Length | 28 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |