112467 | Riegler

Cutting ring, L 7 mm, 100 bar, stainless steel, for pipe systems, 112467

Order No.: 63G7600
EAN: 4047322127813
MPN:
112467
ES 353
112467 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.0111 € *
Available in 3 Days: 14 pcs. - if ordered today
Total Price:
2.01 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0111 €
10 pcs.
1.8921 €
25 pcs.
1.7731 €
50 pcs.
1.6660 €
100 pcs.
1.5827 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type cutting ring
Pressure 100 bar
Material stainless steel
Length 7 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin DE
Customs tariff number 73072910
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes