112232 | Riegler
Cutting ring, L 9 mm, 315 bar, steel, galvanized, for pipe systems, 112232
Order No.: 63G7604
EAN: 4047322167772
MPN:
112232
V 361
This item is no longer available.
As an alternative, we recommend the following item:
Cutting ring, L 9.5 mm, 630 bar, steel, galvanized, for pipe systems, 159352
Order No.: 63G7605
Manufacturer: Riegler
per pc. 0.5236 € *
Cutting ring, 112232, Riegler
Cutting ring, Pipe exterior Ø 8 mm, PN max. 315 bar, galvanised steel. Ferrule, light type.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cutting ring | |
| Pressure | 315 bar | |
| Material | steel, galvanized | |
| Length | 9 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73079910 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |